
HN1D02FU,LF | |
|---|---|
DigiKey Part Number | 264-HN1D02FU,LFTR-ND - Tape & Reel (TR) 264-HN1D02FU,LFCT-ND - Cut Tape (CT) 264-HN1D02FU,LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HN1D02FU,LF |
Description | DIODE ARRAY GP 80V 100MA US6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Pair Common Cathode 80 V 100mA Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | HN1D02FU,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 2 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) (per Diode) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 80 V | |
Operating Temperature - Junction | 125°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | US6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹26.56000 | ₹26.56 |
| 10 | ₹17.26100 | ₹172.61 |
| 100 | ₹10.87030 | ₹1,087.03 |
| 500 | ₹9.09100 | ₹4,545.50 |
| 1,000 | ₹8.34832 | ₹8,348.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹4.64907 | ₹13,947.21 |
| 6,000 | ₹4.51452 | ₹27,087.12 |
| 9,000 | ₹4.51334 | ₹40,620.06 |
| 15,000 | ₹4.42600 | ₹66,390.00 |