SC-74, SOT-457
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HN1D03FTE85LF

DigiKey Part Number
HN1D03FTE85LFTR-ND - Tape & Reel (TR)
HN1D03FTE85LFCT-ND - Cut Tape (CT)
HN1D03FTE85LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HN1D03FTE85LF
Description
DIODE ARRAY GP 80V 100MA SC-74
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode Array 2 Pair CA + CC 80 V 100mA Surface Mount SC-74, SOT-457
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
2 Pair CA + CC
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io) (per Diode)
100mA
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
500 nA @ 80 V
Operating Temperature - Junction
125°C (Max)
Mounting Type
Surface Mount
Package / Case
SC-74, SOT-457
Supplier Device Package
SC-74
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,716
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹24.85000₹24.85
10₹16.50600₹165.06
100₹13.15130₹1,315.13
500₹9.77914₹4,889.57
1,000₹8.68942₹8,689.42
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹5.37764₹16,132.92
6,000₹5.14692₹30,881.52
9,000₹5.03018₹45,271.62
15,000₹5.01328₹75,199.20
21,000₹4.90496₹1,03,004.16
30,000₹4.71721₹1,41,516.30
75,000₹4.65663₹3,49,247.25
Manufacturers Standard Package