
HN1D03FU,LF | |
---|---|
DigiKey Part Number | HN1D03FULFTR-ND - Tape & Reel (TR) HN1D03FULFCT-ND - Cut Tape (CT) HN1D03FULFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HN1D03FU,LF |
Description | DIODE ARRAY GP 80V 80MA US6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Pair CA + CC 80 V 80mA Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | HN1D03FU,LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 2 Pair CA + CC | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) (per Diode) | 80mA | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 80 V | |
Operating Temperature - Junction | 125°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | US6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹23.07000 | ₹23.07 |
10 | ₹14.99700 | ₹149.97 |
100 | ₹11.01260 | ₹1,101.26 |
500 | ₹8.14100 | ₹4,070.50 |
1,000 | ₹7.21279 | ₹7,212.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ₹4.39174 | ₹13,175.22 |
6,000 | ₹4.08204 | ₹24,492.24 |
9,000 | ₹4.06133 | ₹36,551.97 |
15,000 | ₹4.04708 | ₹60,706.20 |
21,000 | ₹3.98717 | ₹83,730.57 |
30,000 | ₹3.83496 | ₹1,15,048.80 |
75,000 | ₹3.66053 | ₹2,74,539.75 |