
MD04ABA400V | |
|---|---|
DigiKey Part Number | 264-MD04ABA400V-ND |
Manufacturer | |
Manufacturer Product Number | MD04ABA400V |
Description | HDD 4TB SATA III 5V/12V |
Customer Reference | |
Detailed Description | Magnetic Disk (HDD) 4TB SATA III 5V, 12V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Memory Size | 4TB | |
Memory Type | Magnetic Disk (HDD) | |
Form Factor | - | |
Speed - Read | - | |
Speed - Write | - | |
Voltage - Supply | 5V, 12V | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | 147.00mm x 101.60mm x 26.10mm |