Image for MG08ACA16TE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MG08ACA16TE

DigiKey Part Number
264-MG08ACA16TE-ND
Manufacturer
Manufacturer Product Number
MG08ACA16TE
Description
HDD 16TB 3.5" SATA III 5V/12V
Customer Reference
Detailed Description
Magnetic Disk (HDD) 16TB SATA III 3.5" 5V, 12V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
Packaging
Bulk
Part Status
Obsolete
Memory Size
16TB
Memory Type
Magnetic Disk (HDD)
Form Factor
3.5"
Speed - Read
-
Speed - Write
-
Voltage - Supply
5V, 12V
Type
SATA III
Current - Max
-
Operating Temperature
5°C ~ 55°C
Weight
-
Size / Dimension
147.00mm x 101.85mm x 26.10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹45,596.84000₹45,596.84