Magnetic Disk (HDD) 8TB SATA III 3.5" 5V, 12V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Magnetic Disk (HDD) 8TB SATA III 3.5" 5V, 12V
MG08ADA800E

MG08ADA800E

DigiKey Part Number
264-MG08ADA800E-ND
Manufacturer
Manufacturer Product Number
MG08ADA800E
Description
HDD 8TB 3.5" SATA III 5V/12V
Customer Reference
Detailed Description
Magnetic Disk (HDD) 8TB SATA III 3.5" 5V, 12V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Type
Magnetic Disk (HDD)
Manufacturer
Toshiba Semiconductor and Storage
Form Factor
3.5"
Series
Voltage - Supply
5V, 12V
Packaging
Bulk
Type
SATA III
Part Status
Obsolete
Operating Temperature
5°C ~ 55°C
Memory Size
8TB
Size / Dimension
147.00mm x 101.85mm x 26.10mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.