30.5V (Typ) Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount S-Mini
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSZ20V,LF

DigiKey Part Number
264-MSZ20VLFTR-ND - Tape & Reel (TR)
264-MSZ20VLFCT-ND - Cut Tape (CT)
264-MSZ20VLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSZ20V,LF
Description
TVS DIODE 20VWM 30.5VC SMINI
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
30.5V (Typ) Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount S-Mini
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
20V
Voltage - Breakdown (Min)
18.8V
Voltage - Clamping (Max) @ Ipp
30.5V (Typ)
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
29pF @ 1MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹27.02000₹27.02
10₹16.30800₹163.08
100₹10.17590₹1,017.59
500₹7.48470₹3,742.35
1,000₹6.61061₹6,610.61
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹4.93637₹14,809.11
6,000₹4.43100₹26,586.00
9,000₹4.17328₹37,559.52
15,000₹3.88343₹58,251.45
21,000₹3.71164₹77,944.44
30,000₹3.54458₹1,06,337.40
Manufacturers Standard Package