
MSZ6V8,LF | |
|---|---|
DigiKey Part Number | 264-MSZ6V8LFTR-ND - Tape & Reel (TR) 264-MSZ6V8LFCT-ND - Cut Tape (CT) 264-MSZ6V8LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSZ6V8,LF |
Description | TVS DIODE 6.8VWM 13VC SMINI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 13V (Typ) Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount S-Mini |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6.8V | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 13V (Typ) | |
Current - Peak Pulse (10/1000µs) | 10A (8/20µs) | |
Power - Peak Pulse | 180W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 88pF @ 1MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12.11000 | ₹12.11 |
| 10 | ₹8.38700 | ₹83.87 |
| 100 | ₹8.34010 | ₹834.01 |
| 500 | ₹8.12768 | ₹4,063.84 |
| 1,000 | ₹7.03182 | ₹7,031.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹5.66198 | ₹16,985.94 |
| 6,000 | ₹5.29669 | ₹31,780.14 |
| 9,000 | ₹3.35470 | ₹30,192.30 |
| 15,000 | ₹3.17783 | ₹47,667.45 |
| 21,000 | ₹2.95124 | ₹61,976.04 |
| 30,000 | ₹2.91206 | ₹87,361.80 |