
MSZ8V2,LF | |
|---|---|
DigiKey Part Number | 264-MSZ8V2LFTR-ND - Tape & Reel (TR) 264-MSZ8V2LFCT-ND - Cut Tape (CT) 264-MSZ8V2LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSZ8V2,LF |
Description | TVS DIODE 8.2VWM 16.5VC SMINI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16.5V (Typ) Clamp 8.5A (8/20µs) Ipp Tvs Diode Surface Mount S-Mini |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8.2V | |
Voltage - Breakdown (Min) | 7.7V | |
Voltage - Clamping (Max) @ Ipp | 16.5V (Typ) | |
Current - Peak Pulse (10/1000µs) | 8.5A (8/20µs) | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 67pF @ 1MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹25.16000 | ₹25.16 |
| 10 | ₹15.09600 | ₹150.96 |
| 100 | ₹9.43040 | ₹943.04 |
| 500 | ₹6.92932 | ₹3,464.66 |
| 1,000 | ₹6.12046 | ₹6,120.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹4.93637 | ₹14,809.11 |
| 6,000 | ₹4.43100 | ₹26,586.00 |
| 9,000 | ₹4.17328 | ₹37,559.52 |
| 15,000 | ₹3.88343 | ₹58,251.45 |
| 21,000 | ₹3.71164 | ₹77,944.44 |
| 30,000 | ₹3.54458 | ₹1,06,337.40 |