
MUZ12V,LF | |
|---|---|
DigiKey Part Number | 264-MUZ12VLFTR-ND - Tape & Reel (TR) 264-MUZ12VLFCT-ND - Cut Tape (CT) 264-MUZ12VLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MUZ12V,LF |
Description | TVS DIODE 12VWM 26VC USM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26V (Typ) Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount USM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 11.4V | |
Voltage - Clamping (Max) @ Ipp | 26V (Typ) | |
Current - Peak Pulse (10/1000µs) | 7A (8/20µs) | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 44pF @ 1MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.05000 | ₹13.05 |
| 10 | ₹8.48000 | ₹84.80 |
| 100 | ₹5.59120 | ₹559.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹5.11405 | ₹15,342.15 |
| 6,000 | ₹4.93140 | ₹29,588.40 |
| 9,000 | ₹3.54107 | ₹31,869.63 |
| 15,000 | ₹3.28555 | ₹49,283.25 |
| 21,000 | ₹3.05295 | ₹64,111.95 |
| 30,000 | ₹3.02855 | ₹90,856.50 |