
MUZ16V,LF | |
|---|---|
DigiKey Part Number | 264-MUZ16VLFTR-ND - Tape & Reel (TR) 264-MUZ16VLFCT-ND - Cut Tape (CT) 264-MUZ16VLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MUZ16V,LF |
Description | TVS DIODE 16VWM 27VC USM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27V (Typ) Clamp 5.5A (8/20µs) Ipp Tvs Diode Surface Mount USM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 16V | |
Voltage - Breakdown (Min) | 15.3V | |
Voltage - Clamping (Max) @ Ipp | 27V (Typ) | |
Current - Peak Pulse (10/1000µs) | 5.5A (8/20µs) | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 35pF @ 1MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹25.16000 | ₹25.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹6.48388 | ₹19,451.64 |
| 6,000 | ₹5.11405 | ₹30,684.30 |
| 9,000 | ₹4.19337 | ₹37,740.33 |
| 15,000 | ₹3.86722 | ₹58,008.30 |
| 21,000 | ₹3.83341 | ₹80,501.61 |
| 30,000 | ₹3.54107 | ₹1,06,232.10 |
| 75,000 | ₹3.47025 | ₹2,60,268.75 |