
MUZ6V2,LF | |
|---|---|
DigiKey Part Number | 264-MUZ6V2LFTR-ND - Tape & Reel (TR) 264-MUZ6V2LFCT-ND - Cut Tape (CT) 264-MUZ6V2LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MUZ6V2,LF |
Description | TVS DIODE 6.2VWM 10VC USM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10V (Typ) Clamp 11A (8/20µs) Ipp Tvs Diode Surface Mount USM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6.2V | |
Voltage - Breakdown (Min) | 5.8V | |
Voltage - Clamping (Max) @ Ipp | 10V (Typ) | |
Current - Peak Pulse (10/1000µs) | 11A (8/20µs) | |
Power - Peak Pulse | 175W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 105pF @ 1MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹27.96000 | ₹27.96 |
| 10 | ₹16.77300 | ₹167.73 |
| 100 | ₹10.47410 | ₹1,047.41 |
| 500 | ₹7.70834 | ₹3,854.17 |
| 1,000 | ₹6.81190 | ₹6,811.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹5.09044 | ₹15,271.32 |
| 6,000 | ₹4.57186 | ₹27,431.16 |
| 9,000 | ₹4.30726 | ₹38,765.34 |
| 15,000 | ₹4.00973 | ₹60,145.95 |
| 21,000 | ₹3.83341 | ₹80,501.61 |
| 30,000 | ₹3.66196 | ₹1,09,858.80 |