
RN1311,LF | |
|---|---|
DigiKey Part Number | 264-RN1311,LFTR-ND - Tape & Reel (TR) 264-RN1311,LFCT-ND - Cut Tape (CT) 264-RN1311,LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN1311,LF |
Description | TRANS PREBIAS NPN 50V 0.1A SC70 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 100 mW Surface Mount SC-70 |
Datasheet | Datasheet |
EDA/CAD Models | RN1311,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 Only | |
Resistor - Base (R1) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 1mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
Frequency - Transition | 250 MHz | |
Power - Max | 100 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹17.71000 | ₹17.71 |
| 10 | ₹10.99600 | ₹109.96 |
| 100 | ₹6.80260 | ₹680.26 |
| 500 | ₹4.95936 | ₹2,479.68 |
| 1,000 | ₹4.36110 | ₹4,361.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹3.48795 | ₹10,463.85 |
| 6,000 | ₹3.11272 | ₹18,676.32 |
| 9,000 | ₹2.92138 | ₹26,292.42 |
| 15,000 | ₹2.70600 | ₹40,590.00 |
| 21,000 | ₹2.57837 | ₹54,145.77 |
| 30,000 | ₹2.45421 | ₹73,626.30 |
| 75,000 | ₹2.18152 | ₹1,63,614.00 |
| 1,50,000 | ₹2.01297 | ₹3,01,945.50 |
| 3,00,000 | ₹1.87125 | ₹5,61,375.00 |