Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount S-Mini
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN1402,LXHF

DigiKey Part Number
264-RN1402LXHFTR-ND - Tape & Reel (TR)
264-RN1402LXHFCT-ND - Cut Tape (CT)
264-RN1402LXHFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN1402,LXHF
Description
TRANS PREBIAS NPN 50V SMINI
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount S-Mini
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
NPN - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
10 kOhms
Resistor - Emitter Base (R2)
10 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
50 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 250µA, 5mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
250 MHz
Power - Max
200 mW
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
S-Mini
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
3,000₹5.84618₹17,538.54
6,000₹5.26315₹31,578.90
9,000₹4.96557₹44,690.13
15,000₹4.63110₹69,466.50
21,000₹4.43295₹93,091.95
30,000₹4.24021₹1,27,206.30
75,000₹3.81722₹2,86,291.50
1,50,000₹3.61096₹5,41,644.00
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1₹28.89000₹28.89
10₹17.70500₹177.05
100₹11.04250₹1,104.25
500₹8.15378₹4,076.89
1,000₹7.21819₹7,218.19
* All Digi-Reel orders will add a ₹452.00 reeling fee.