
RN1608(TE85L,F) | |
|---|---|
DigiKey Part Number | RN1608(TE85LF)TR-ND - Tape & Reel (TR) RN1608(TE85LF)CT-ND - Cut Tape (CT) RN1608(TE85LF)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN1608(TE85L,F) |
Description | TRANS PREBIAS 2NPN 50V 100MA SM6 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 300mW Surface Mount SM6 |
Datasheet | Datasheet |
EDA/CAD Models | RN1608(TE85L,F) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 22kOhms | |
Resistor - Emitter Base (R2) | 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
Frequency - Transition | 250MHz | |
Power - Max | 300mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | SM6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹34.52000 | ₹34.52 |
| 10 | ₹21.33300 | ₹213.33 |
| 100 | ₹13.41080 | ₹1,341.08 |
| 500 | ₹9.98152 | ₹4,990.76 |
| 1,000 | ₹8.87236 | ₹8,872.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹7.06626 | ₹21,198.78 |
| 6,000 | ₹6.38790 | ₹38,327.40 |
| 9,000 | ₹6.04198 | ₹54,377.82 |
| 15,000 | ₹5.65318 | ₹84,797.70 |
| 21,000 | ₹5.42286 | ₹1,13,880.06 |
| 30,000 | ₹5.19893 | ₹1,55,967.90 |
| 75,000 | ₹4.70742 | ₹3,53,056.50 |
| 1,50,000 | ₹4.64730 | ₹6,97,095.00 |