
RN1112,LXHF(CT | |
---|---|
DigiKey Part Number | 264-RN1112LXHF(CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RN1112,LXHF(CT |
Description | TRANS PREBIAS NPN 50V 0.1A SSM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 100 mW Surface Mount SSM |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 Only | |
Resistor - Base (R1) | 22 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 1mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
Frequency - Transition | 250 MHz | |
Power - Max | 100 mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-75, SOT-416 | |
Supplier Device Package | SSM | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ₹5.42527 | ₹16,275.81 |
6,000 | ₹4.88188 | ₹29,291.28 |
9,000 | ₹4.60472 | ₹41,442.48 |
15,000 | ₹4.29300 | ₹64,395.00 |
21,000 | ₹4.10832 | ₹86,274.72 |
30,000 | ₹3.92879 | ₹1,17,863.70 |
75,000 | ₹3.53463 | ₹2,65,097.25 |
1,50,000 | ₹3.32775 | ₹4,99,162.50 |