Parametric Equivalent

RN2104,LXHF(CT | |
|---|---|
DigiKey Part Number | 264-RN2104LXHF(CTTR-ND - Tape & Reel (TR) 264-RN2104LXHF(CT-ND - Cut Tape (CT) 264-RN2104LXHF(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN2104,LXHF(CT |
Description | TRANS PREBIAS PNP 50V 0.1A SSM |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 MHz 100 mW Surface Mount SSM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 47 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 200 MHz | |
Power - Max | 100 mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-75, SOT-416 | |
Supplier Device Package | SSM | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹27.96000 | ₹27.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹5.69708 | ₹17,091.24 |
| 6,000 | ₹5.12647 | ₹30,758.82 |
| 9,000 | ₹4.83542 | ₹43,518.78 |
| 15,000 | ₹4.50809 | ₹67,621.35 |
| 21,000 | ₹4.31416 | ₹90,597.36 |
| 30,000 | ₹4.12562 | ₹1,23,768.60 |
| 75,000 | ₹3.71172 | ₹2,78,379.00 |
| 1,50,000 | ₹3.49448 | ₹5,24,172.00 |
