
RN2105,LF(CT | |
|---|---|
DigiKey Part Number | RN2105LF(CTTR-ND - Tape & Reel (TR) RN2105LF(CTCT-ND - Cut Tape (CT) RN2105LF(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN2105,LF(CT |
Description | TRANS PREBIAS PNP 50V 0.1A SSM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 MHz 100 mW Surface Mount SSM |
Datasheet | Datasheet |
EDA/CAD Models | RN2105,LF(CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 2.2 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 200 MHz | |
Power - Max | 100 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-75, SOT-416 | |
Supplier Device Package | SSM | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹16.77000 | ₹16.77 |
| 10 | ₹10.53000 | ₹105.30 |
| 100 | ₹6.49510 | ₹649.51 |
| 500 | ₹4.72640 | ₹2,363.20 |
| 1,000 | ₹4.15330 | ₹4,153.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹3.31835 | ₹9,955.05 |
| 6,000 | ₹2.95912 | ₹17,754.72 |
| 9,000 | ₹2.77570 | ₹24,981.30 |
| 15,000 | ₹2.56945 | ₹38,541.75 |
| 21,000 | ₹2.44715 | ₹51,390.15 |
| 30,000 | ₹2.32822 | ₹69,846.60 |
| 75,000 | ₹2.06698 | ₹1,55,023.50 |
| 1,50,000 | ₹1.90548 | ₹2,85,822.00 |
| 3,00,000 | ₹1.76971 | ₹5,30,913.00 |