Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 150 mW Surface Mount VESM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN2112MFV,L3F

DigiKey Part Number
264-RN2112MFVL3FTR-ND - Tape & Reel (TR)
264-RN2112MFVL3FCT-ND - Cut Tape (CT)
264-RN2112MFVL3FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN2112MFV,L3F
Description
TRANS PREBIAS PNP 50V 0.1A VESM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 150 mW Surface Mount VESM
Datasheet
 Datasheet
EDA/CAD Models
RN2112MFV,L3F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 1mA, 5V
Manufacturer
Toshiba Semiconductor and Storage
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 5mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Collector Cutoff (Max)
100nA (ICBO)
Part Status
Active
Power - Max
150 mW
Transistor Type
PNP - Pre-Biased
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100 mA
Package / Case
SOT-723
Voltage - Collector Emitter Breakdown (Max)
50 V
Supplier Device Package
VESM
Resistors Included
R1 Only
Base Product Number
Resistor - Base (R1)
22 kOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,650
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹15.84000₹15.84
10₹9.50500₹95.05
100₹5.85210₹585.21
500₹4.24556₹2,122.78
1,000₹3.72278₹3,722.78
2,000₹3.28062₹6,561.24
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000₹2.59209₹20,736.72
16,000₹2.32668₹37,226.88
24,000₹2.19123₹52,589.52
40,000₹2.03891₹81,556.40
56,000₹1.94864₹1,09,123.84
80,000₹1.86088₹1,48,870.40
Manufacturers Standard Package