RN2305,LF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 4,850
Unit Price: ₹13.05000
Datasheet
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 MHz 100 mW Surface Mount SC-70
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN2305,LF

DigiKey Part Number
264-RN2305LFTR-ND - Tape & Reel (TR)
264-RN2305LFCT-ND - Cut Tape (CT)
264-RN2305LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN2305,LF
Description
TRANS PREBIAS PNP 50V 0.1A SC70
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 MHz 100 mW Surface Mount SC-70
Datasheet
 Datasheet
EDA/CAD Models
RN2305,LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
PNP - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
2.2 kOhms
Resistor - Emitter Base (R2)
47 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 250µA, 5mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
200 MHz
Power - Max
100 mW
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SC-70
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
3,000₹2.79527₹8,385.81
6,000₹2.48574₹14,914.44
9,000₹2.32779₹20,950.11
15,000₹2.14999₹32,249.85
21,000₹2.04463₹42,937.23
30,000₹1.94209₹58,262.70
75,000₹1.71688₹1,28,766.00
1,50,000₹1.57763₹2,36,644.50
3,00,000₹1.46052₹4,38,156.00
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1₹14.91000₹14.91
10₹8.94600₹89.46
100₹5.52590₹552.59
* All Digi-Reel orders will add a ₹452.00 reeling fee.