
RN1906FE,LXHF(CT | |
|---|---|
DigiKey Part Number | 264-RN1906FELXHF(CTTR-ND - Tape & Reel (TR) 264-RN1906FELXHF(CT-ND - Cut Tape (CT) 264-RN1906FELXHF(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN1906FE,LXHF(CT |
Description | TRANS PREBIAS 2NPN 50V 100MA ES6 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 100mW Surface Mount ES6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 4.7kOhms | |
Resistor - Emitter Base (R2) | 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250MHz | |
Power - Max | 100mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | ES6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹7.53362 | ₹30,134.48 |
| 8,000 | ₹6.83764 | ₹54,701.12 |
| 12,000 | ₹6.48287 | ₹77,794.44 |
| 20,000 | ₹6.08402 | ₹1,21,680.40 |
| 28,000 | ₹5.84779 | ₹1,63,738.12 |
| 40,000 | ₹5.61816 | ₹2,24,726.40 |
| 1,00,000 | ₹5.24171 | ₹5,24,171.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹36.34000 | ₹36.34 |
| 10 | ₹22.36500 | ₹223.65 |
| 100 | ₹14.10840 | ₹1,410.84 |
| 500 | ₹10.50578 | ₹5,252.89 |
| 1,000 | ₹9.34190 | ₹9,341.90 |
| 2,000 | ₹8.36018 | ₹16,720.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹37.27000 | ₹37.27 |
| 10 | ₹23.11000 | ₹231.10 |
| 100 | ₹14.53700 | ₹1,453.70 |
| 500 | ₹10.83008 | ₹5,415.04 |
| 1,000 | ₹9.63077 | ₹9,630.77 |
| 2,000 | ₹8.61878 | ₹17,237.56 |