
RN2411,LXHF | |
|---|---|
DigiKey Part Number | 264-RN2411LXHFTR-ND - Tape & Reel (TR) 264-RN2411LXHFCT-ND - Cut Tape (CT) 264-RN2411LXHFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN2411,LXHF |
Description | TRANS PREBIAS PNP 50V SMINI |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 MHz 200 mW Surface Mount S-Mini |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 Only | |
Resistor - Base (R1) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 1mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
Frequency - Transition | 200 MHz | |
Power - Max | 200 mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | S-Mini | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹28.89000 | ₹28.89 |
| 10 | ₹17.70500 | ₹177.05 |
| 100 | ₹11.04250 | ₹1,104.25 |
| 500 | ₹8.15378 | ₹4,076.89 |
| 1,000 | ₹7.21819 | ₹7,218.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹5.84618 | ₹17,538.54 |
| 6,000 | ₹5.26315 | ₹31,578.90 |
| 9,000 | ₹4.96557 | ₹44,690.13 |
| 15,000 | ₹4.63110 | ₹69,466.50 |
| 21,000 | ₹4.43295 | ₹93,091.95 |
| 30,000 | ₹4.24021 | ₹1,27,206.30 |