Similar

RN2607(TE85L,F) | |
|---|---|
DigiKey Part Number | RN2607(TE85LF)TR-ND - Tape & Reel (TR) RN2607(TE85LF)CT-ND - Cut Tape (CT) RN2607(TE85LF)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN2607(TE85L,F) |
Description | TRANS PREBIAS 2PNP 50V 100MA SM6 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 200MHz 300mW Surface Mount SM6 |
Datasheet | Datasheet |
EDA/CAD Models | RN2607(TE85L,F) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 10kOhms | |
Resistor - Emitter Base (R2) | 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
Frequency - Transition | 200MHz | |
Power - Max | 300mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | SM6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹35.41000 | ₹35.41 |
| 10 | ₹21.99200 | ₹219.92 |
| 100 | ₹13.81950 | ₹1,381.95 |
| 500 | ₹10.27282 | ₹5,136.41 |
| 1,000 | ₹9.12757 | ₹9,127.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹7.43873 | ₹22,316.19 |
| 6,000 | ₹6.72461 | ₹40,347.66 |
| 9,000 | ₹6.36046 | ₹57,244.14 |
| 15,000 | ₹5.95117 | ₹89,267.55 |
| 21,000 | ₹5.70871 | ₹1,19,882.91 |
| 30,000 | ₹5.47297 | ₹1,64,189.10 |
| 75,000 | ₹4.95556 | ₹3,71,667.00 |
| 1,50,000 | ₹4.89227 | ₹7,33,840.50 |
