Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) (Emitter Coupled) 50V 100mA 200MHz 100mW Surface Mount ESV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN2710JE(TE85L,F)

DigiKey Part Number
RN2710JE(TE85LF)TR-ND - Tape & Reel (TR)
RN2710JE(TE85LF)CT-ND - Cut Tape (CT)
RN2710JE(TE85LF)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN2710JE(TE85L,F)
Description
TRANS PREBIAS 2PNP 50V 100MA ESV
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) (Emitter Coupled) 50V 100mA 200MHz 100mW Surface Mount ESV
Datasheet
 Datasheet
EDA/CAD Models
RN2710JE(TE85L,F) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vce Saturation (Max) @ Ib, Ic
300mV @ 250µA, 5mA
Manufacturer
Toshiba Semiconductor and Storage
Current - Collector Cutoff (Max)
100nA (ICBO)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
200MHz
Part Status
Active
Power - Max
100mW
Transistor Type
2 PNP - Pre-Biased (Dual) (Emitter Coupled)
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100mA
Package / Case
SOT-553
Voltage - Collector Emitter Breakdown (Max)
50V
Supplier Device Package
ESV
Resistor - Base (R1)
4.7kOhms
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 1mA, 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,611
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹39.69000₹39.69
10₹24.10000₹241.00
100₹15.17830₹1,517.83
500₹11.29772₹5,648.86
1,000₹10.04074₹10,040.74
2,000₹8.98129₹17,962.58
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹7.89915₹31,596.60
8,000₹7.16244₹57,299.52
12,000₹6.78684₹81,442.08
20,000₹6.36459₹1,27,291.80
28,000₹6.11446₹1,71,204.88
40,000₹5.87134₹2,34,853.60
Manufacturers Standard Package