Similar
Similar

RN4603(TE85L,F) | |
|---|---|
DigiKey Part Number | RN4603(TE85LF)TR-ND - Tape & Reel (TR) RN4603(TE85LF)CT-ND - Cut Tape (CT) RN4603(TE85LF)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN4603(TE85L,F) |
Description | TRANS PREBIAS 1NPN 1PNP 50V SM6 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 200MHz, 250MHz 300mW Surface Mount SM6 |
Datasheet | Datasheet |
EDA/CAD Models | RN4603(TE85L,F) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 22kOhms | |
Resistor - Emitter Base (R2) | 22kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 70 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
Frequency - Transition | 200MHz, 250MHz | |
Power - Max | 300mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | SM6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹29.21000 | ₹29.21 |
| 10 | ₹17.97000 | ₹179.70 |
| 100 | ₹11.22430 | ₹1,122.43 |
| 500 | ₹8.30672 | ₹4,153.36 |
| 1,000 | ₹7.36221 | ₹7,362.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹5.97421 | ₹17,922.63 |
| 6,000 | ₹5.38497 | ₹32,309.82 |
| 9,000 | ₹5.08449 | ₹45,760.41 |
| 15,000 | ₹4.74668 | ₹71,200.20 |
| 21,000 | ₹4.54647 | ₹95,475.87 |
| 30,000 | ₹4.35185 | ₹1,30,555.50 |
| 75,000 | ₹3.92462 | ₹2,94,346.50 |
| 1,50,000 | ₹3.76210 | ₹5,64,315.00 |



