
RN4988FE,LF(CT | |
|---|---|
DigiKey Part Number | RN4988FELF(CTTR-ND - Tape & Reel (TR) RN4988FELF(CTCT-ND - Cut Tape (CT) RN4988FELF(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN4988FE,LF(CT |
Description | TRANS PREBIAS 1NPN 1PNP 50V ES6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 250MHz, 200MHz 100mW Surface Mount ES6 |
Datasheet | Datasheet |
EDA/CAD Models | RN4988FE,LF(CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 22kOhms | |
Resistor - Emitter Base (R2) | 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250MHz, 200MHz | |
Power - Max | 100mW | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | ES6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹19.57000 | ₹19.57 |
| 10 | ₹11.92800 | ₹119.28 |
| 100 | ₹7.41760 | ₹741.76 |
| 500 | ₹5.41598 | ₹2,707.99 |
| 1,000 | ₹4.76646 | ₹4,766.46 |
| 2,000 | ₹4.21900 | ₹8,438.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹3.64404 | ₹14,576.16 |
| 8,000 | ₹3.26605 | ₹26,128.40 |
| 12,000 | ₹3.07327 | ₹36,879.24 |
| 20,000 | ₹2.85634 | ₹57,126.80 |
| 28,000 | ₹2.72785 | ₹76,379.80 |
| 40,000 | ₹2.60285 | ₹1,04,114.00 |
| 1,00,000 | ₹2.32841 | ₹2,32,841.00 |
| 2,00,000 | ₹2.15881 | ₹4,31,762.00 |
| 4,00,000 | ₹2.09669 | ₹8,38,676.00 |