
RN4989,LXHF(CT | |
|---|---|
DigiKey Part Number | 264-RN4989LXHF(CTTR-ND - Tape & Reel (TR) 264-RN4989LXHF(CT-ND - Cut Tape (CT) 264-RN4989LXHF(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN4989,LXHF(CT |
Description | TRANS PREBIAS 1NPN 1PNP 50V US6 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 250MHz, 200MHz 200mW Surface Mount US6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 47kOhms | |
Resistor - Emitter Base (R2) | 22kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 70 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250MHz, 200MHz | |
Power - Max | 200mW | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | US6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹6.79686 | ₹20,390.58 |
| 6,000 | ₹6.14019 | ₹36,841.14 |
| 9,000 | ₹5.80544 | ₹52,248.96 |
| 15,000 | ₹5.42899 | ₹81,434.85 |
| 21,000 | ₹5.20599 | ₹1,09,325.79 |
| 30,000 | ₹4.98919 | ₹1,49,675.70 |
| 75,000 | ₹4.51335 | ₹3,38,501.25 |
| 1,50,000 | ₹4.42600 | ₹6,63,900.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹31.87000 | ₹31.87 |
| 10 | ₹19.56300 | ₹195.63 |
| 100 | ₹12.27770 | ₹1,227.77 |
| 500 | ₹9.11934 | ₹4,559.67 |
| 1,000 | ₹8.09781 | ₹8,097.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹32.75000 | ₹32.75 |
| 10 | ₹20.18300 | ₹201.83 |
| 100 | ₹12.65840 | ₹1,265.84 |
| 500 | ₹9.40260 | ₹4,701.30 |
| 1,000 | ₹8.34832 | ₹8,348.32 |