
SSM3K44FS,LF | |
|---|---|
DigiKey Part Number | SSM3K44FSLFTR-ND - Tape & Reel (TR) SSM3K44FSLFCT-ND - Cut Tape (CT) SSM3K44FSLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM3K44FS,LF |
Description | MOSFET N-CH 30V 100MA SSM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 100mA (Ta) 150mW (Ta) Surface Mount SSM |
Datasheet | Datasheet |
EDA/CAD Models | SSM3K44FS,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4V | |
Rds On (Max) @ Id, Vgs | 4Ohm @ 10mA, 4V | |
Vgs(th) (Max) @ Id | 1.5V @ 100µA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 8.5 pF @ 3 V | |
FET Feature | - | |
Power Dissipation (Max) | 150mW (Ta) | |
Operating Temperature | 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SSM | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹21.43000 | ₹21.43 |
| 10 | ₹12.95300 | ₹129.53 |
| 100 | ₹8.00470 | ₹800.47 |
| 500 | ₹5.85954 | ₹2,929.77 |
| 1,000 | ₹5.16344 | ₹5,163.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹4.14678 | ₹12,440.34 |
| 6,000 | ₹3.71144 | ₹22,268.64 |
| 9,000 | ₹3.48930 | ₹31,403.70 |
| 15,000 | ₹3.23946 | ₹48,591.90 |
| 21,000 | ₹3.09138 | ₹64,918.98 |
| 30,000 | ₹2.94738 | ₹88,421.40 |
| 75,000 | ₹2.63113 | ₹1,97,334.75 |
| 1,50,000 | ₹2.43568 | ₹3,65,352.00 |
| 3,00,000 | ₹2.32965 | ₹6,98,895.00 |