


TAR5SB30(TE85L,F) | |
|---|---|
DigiKey Part Number | TAR5SB30(TE85LF)TR-ND - Tape & Reel (TR) TAR5SB30(TE85LF)CT-ND - Cut Tape (CT) TAR5SB30(TE85LF)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAR5SB30(TE85L,F) |
Description | IC REG LINEAR 3V 200MA SMV |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SMV |
Datasheet | Datasheet |
EDA/CAD Models | TAR5SB30(TE85L,F) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 850 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SMV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹33.55000 | ₹33.55 |
| 10 | ₹23.57600 | ₹235.76 |
| 25 | ₹20.94840 | ₹523.71 |
| 100 | ₹18.08740 | ₹1,808.74 |
| 250 | ₹16.72128 | ₹4,180.32 |
| 500 | ₹15.89566 | ₹7,947.83 |
| 1,000 | ₹15.21727 | ₹15,217.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹13.97355 | ₹41,920.65 |
| 6,000 | ₹13.57270 | ₹81,436.20 |
| 9,000 | ₹13.37198 | ₹1,20,347.82 |
| 15,000 | ₹13.14960 | ₹1,97,244.00 |
| 21,000 | ₹13.01950 | ₹2,73,409.50 |
| 30,000 | ₹12.89455 | ₹3,86,836.50 |