Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SMV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SMV
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TAR5SB30(TE85L,F)

DigiKey Part Number
TAR5SB30(TE85LF)TR-ND - Tape & Reel (TR)
TAR5SB30(TE85LF)CT-ND - Cut Tape (CT)
TAR5SB30(TE85LF)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAR5SB30(TE85L,F)
Description
IC REG LINEAR 3V 200MA SMV
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SMV
Datasheet
 Datasheet
EDA/CAD Models
TAR5SB30(TE85L,F) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
15V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.2V @ 50mA
Current - Output
Current - Quiescent (Iq)
850 µA
PSRR
70dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SMV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,834
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹33.55000₹33.55
10₹23.57600₹235.76
25₹20.94840₹523.71
100₹18.08740₹1,808.74
250₹16.72128₹4,180.32
500₹15.89566₹7,947.83
1,000₹15.21727₹15,217.27
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹13.97355₹41,920.65
6,000₹13.57270₹81,436.20
9,000₹13.37198₹1,20,347.82
15,000₹13.14960₹1,97,244.00
21,000₹13.01950₹2,73,409.50
30,000₹12.89455₹3,86,836.50
Manufacturers Standard Package