
TB62215AFG,8,EL | |
---|---|
DigiKey Part Number | TB62215AFG8ELTR-ND - Tape & Reel (TR) TB62215AFG8ELCT-ND - Cut Tape (CT) TB62215AFG8ELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TB62215AFG,8,EL |
Description | IC MOTOR DRIVER BIPOLAR 28HSOP |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Parallel 28-HSOP |
Datasheet | Datasheet |
EDA/CAD Models | TB62215AFG,8,EL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Parallel | |
Technology | Power MOSFET | |
Step Resolution | 1, 1/2, 1/4 | |
Applications | General Purpose | |
Current - Output | 3A | |
Voltage - Supply | 4.75V ~ 5.25V | |
Voltage - Load | 10V ~ 38V | |
Operating Temperature | -20°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-BSOP (0.346", 8.80mm Width) + 2 Heat Tabs | |
Supplier Device Package | 28-HSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹185.47000 | ₹185.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ₹97.98582 | ₹97,985.82 |
2,000 | ₹95.39595 | ₹1,90,791.90 |
3,000 | ₹94.09901 | ₹2,82,297.03 |
5,000 | ₹92.66195 | ₹4,63,309.75 |
7,000 | ₹91.82232 | ₹6,42,756.24 |