


TB67B000AHG | |
|---|---|
DigiKey Part Number | 264-TB67B000AHG-ND |
Manufacturer | |
Manufacturer Product Number | TB67B000AHG |
Description | BRUSHLESS MOTOR DRIVER, 600V, 2A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver IGBT PWM 30-HDIP |
Datasheet | Datasheet |
EDA/CAD Models | TB67B000AHG Models |
Category | Applications General Purpose |
Manufacturer Toshiba Semiconductor and Storage | Current - Output 2A |
Packaging Tube | Voltage - Supply 13.5V ~ 16.5V |
Part Status Active | Voltage - Load 50V ~ 450V |
Motor Type - Stepper Multiphase | Operating Temperature -30°C ~ 115°C |
Motor Type - AC, DC Brushless DC (BLDC) | Mounting Type Through Hole |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 30-PowerDIP Module |
Output Configuration Half Bridge (3) | Supplier Device Package 30-HDIP |
Interface PWM | Base Product Number |
Technology IGBT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹677.46000 | ₹677.46 |
| 15 | ₹503.76333 | ₹7,556.45 |
| 30 | ₹476.77067 | ₹14,303.12 |
| 105 | ₹439.53619 | ₹46,151.30 |
| 255 | ₹420.05690 | ₹1,07,114.51 |
| 510 | ₹407.88061 | ₹2,08,019.11 |
| 1,005 | ₹398.05165 | ₹4,00,041.91 |
