
TB67S102AFTG,EL | |
|---|---|
DigiKey Part Number | TB67S102AFTGELTR-ND - Tape & Reel (TR) TB67S102AFTGELCT-ND - Cut Tape (CT) TB67S102AFTGELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TB67S102AFTG,EL |
Description | IC MOTOR DRIVER BIPOLAR 48WQFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Parallel 48-WQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TB67S102AFTG,EL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Parallel | |
Technology | Power MOSFET | |
Step Resolution | 1, 1/2, 1/4 | |
Applications | General Purpose | |
Current - Output | 3A | |
Voltage - Supply | 4.75V ~ 5.25V | |
Voltage - Load | 10V ~ 47V | |
Operating Temperature | -20°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-WQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹277.69000 | ₹277.69 |
| 10 | ₹207.89800 | ₹2,078.98 |
| 25 | ₹190.36040 | ₹4,759.01 |
| 100 | ₹171.14540 | ₹17,114.54 |
| 250 | ₹161.96844 | ₹40,492.11 |
| 500 | ₹156.44066 | ₹78,220.33 |
| 1,000 | ₹151.88945 | ₹1,51,889.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹145.06125 | ₹5,80,245.00 |
