
TBD62064AFG,EL | |
|---|---|
DigiKey Part Number | TBD62064AFGELTR-ND - Tape & Reel (TR) TBD62064AFGELCT-ND - Cut Tape (CT) TBD62064AFGELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TBD62064AFG,EL |
Description | IC PWR DRIVER N-CHAN 1:1 16HSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.25A 16-HSOP |
Datasheet | Datasheet |
EDA/CAD Models | TBD62064AFG,EL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 4 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 50V (Max) | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.25A | |
Rds On (Typ) | 430mOhm | |
Input Type | Inverting | |
Features | - | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-HSOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹243.22000 | ₹243.22 |
| 10 | ₹180.96700 | ₹1,809.67 |
| 25 | ₹165.46120 | ₹4,136.53 |
| 100 | ₹148.39870 | ₹14,839.87 |
| 250 | ₹140.25984 | ₹35,064.96 |
| 500 | ₹135.35452 | ₹67,677.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₹129.29433 | ₹1,93,941.49 |
| 3,000 | ₹126.32915 | ₹3,78,987.45 |
| 4,500 | ₹124.84377 | ₹5,61,796.97 |
| 7,500 | ₹123.19897 | ₹9,23,992.28 |




