
TBD62084AFG,EL | |
|---|---|
DigiKey Part Number | TBD62084AFGELTR-ND - Tape & Reel (TR) TBD62084AFGELCT-ND - Cut Tape (CT) TBD62084AFGELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TBD62084AFG,EL |
Description | IC PWR SWITCH N-CHAN 1:1 18SOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 18-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TBD62084AFG,EL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 18-SOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹182.64000 | ₹182.64 |
| 10 | ₹134.93300 | ₹1,349.33 |
| 25 | ₹122.89360 | ₹3,072.34 |
| 100 | ₹109.65200 | ₹10,965.20 |
| 250 | ₹103.34328 | ₹25,835.82 |
| 500 | ₹99.54128 | ₹49,770.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹99.30180 | ₹99,301.80 |
| 2,000 | ₹96.64693 | ₹1,93,293.86 |
| 3,000 | ₹95.31685 | ₹2,85,950.55 |
| 5,000 | ₹93.84427 | ₹4,69,221.35 |
| 7,000 | ₹92.98339 | ₹6,50,883.73 |
| 10,000 | ₹92.15555 | ₹9,21,555.50 |