Switch IC 2 Channel 8-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC4W53FU,LF

DigiKey Part Number
TC4W53FULFTR-ND - Tape & Reel (TR)
TC4W53FULFCT-ND - Cut Tape (CT)
TC4W53FULFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC4W53FU,LF
Description
IC MUX/DEMUX DUAL 1X1 8SOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Switch IC 2 Channel 8-SSOP
Datasheet
 Datasheet
EDA/CAD Models
TC4W53FU,LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
-
Multiplexer/Demultiplexer Circuit
-
Switch Circuit
-
Number of Channels
2
On-State Resistance (Max)
160Ohm
Voltage - Supply, Single (V+)
3V ~ 18V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
-
Features
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.110", 2.80mm Width)
Supplier Device Package
8-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,193
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹25.16000₹25.16
10₹17.23900₹172.39
25₹15.28240₹382.06
100₹13.09260₹1,309.26
250₹12.05828₹3,014.57
500₹11.43392₹5,716.96
1,000₹10.91954₹10,919.54
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹10.28401₹30,852.03
6,000₹9.97277₹59,836.62
9,000₹9.81694₹88,352.46
15,000₹9.64425₹1,44,663.75
21,000₹9.54336₹2,00,410.56
30,000₹9.44633₹2,83,389.90
75,000₹9.23737₹6,92,802.75
Manufacturers Standard Package