
TC74LCX07FK(EL,K) | |
---|---|
DigiKey Part Number | 264-TC74LCX07FK(EL,K)TR-ND - Tape & Reel (TR) 264-TC74LCX07FK(EL,K)CT-ND - Cut Tape (CT) 264-TC74LCX07FK(EL,K)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC74LCX07FK(EL,K) |
Description | IC BUFF NON-INVERT 5.5V 14-VSSOP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Open Drain Output 14-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TC74LCX07FK(EL,K) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 6 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-VFSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 14-VSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹30.17000 | ₹30.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | ₹12.77359 | ₹31,933.98 |
5,000 | ₹12.38970 | ₹61,948.50 |
7,500 | ₹12.19761 | ₹91,482.07 |
12,500 | ₹11.98473 | ₹1,49,809.12 |
17,500 | ₹11.86033 | ₹2,07,555.77 |
25,000 | ₹11.74055 | ₹2,93,513.75 |
62,500 | ₹11.48297 | ₹7,17,685.62 |