48-WQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC78S121FTG,EL

DigiKey Part Number
TC78S121FTGELTR-ND - Tape & Reel (TR)
TC78S121FTGELCT-ND - Cut Tape (CT)
TC78S121FTGELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC78S121FTG,EL
Description
IC MTR DRVR BIPLR 4.5-5.5V 48QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver Power MOSFET Parallel 48-QFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
TC78S121FTG,EL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (8)
Interface
Parallel
Technology
Power MOSFET
Step Resolution
-
Applications
General Purpose
Current - Output
2A
Voltage - Supply
4.5V ~ 5.5V
Voltage - Load
8V ~ 38V
Operating Temperature
-20°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-QFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 850
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹264.45000₹264.45
10₹197.97900₹1,979.79
25₹181.27800₹4,531.95
100₹162.97990₹16,297.99
250₹154.24076₹38,560.19
500₹148.97672₹74,488.36
1,000₹144.64265₹1,44,642.65
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹141.07619₹2,82,152.38
4,000₹138.14023₹5,52,560.92
6,000₹136.67084₹8,20,025.04
Manufacturers Standard Package