
TC7MPB9307FK(EL) | |
|---|---|
DigiKey Part Number | TC7MPB9307FK(EL)TR-ND - Tape & Reel (TR) TC7MPB9307FK(EL)CT-ND - Cut Tape (CT) TC7MPB9307FK(EL)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC7MPB9307FK(EL) |
Description | IC BUS SWITCH 8 X 1:1 20-VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 8 x 1:1 20-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TC7MPB9307FK(EL) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 8 x 1:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Dual Supply | |
Voltage - Supply | 1.65V ~ 5V, 2.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 20-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹75.48000 | ₹75.48 |
| 10 | ₹54.23400 | ₹542.34 |
| 25 | ₹48.75480 | ₹1,218.87 |
| 100 | ₹42.80030 | ₹4,280.03 |
| 250 | ₹39.94696 | ₹9,986.74 |
| 500 | ₹38.22862 | ₹19,114.31 |
| 1,000 | ₹37.92484 | ₹37,924.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹34.26226 | ₹85,655.65 |
| 5,000 | ₹33.38948 | ₹1,66,947.40 |
| 7,500 | ₹32.95219 | ₹2,47,141.43 |
| 12,500 | ₹32.46809 | ₹4,05,851.12 |
| 17,500 | ₹32.18506 | ₹5,63,238.55 |
| 25,000 | ₹31.91289 | ₹7,97,822.25 |