
TC7SH08F,LJ(CT | |
|---|---|
DigiKey Part Number | TC7SH08FLJ(CTTR-ND - Tape & Reel (TR) TC7SH08FLJ(CTCT-ND - Cut Tape (CT) TC7SH08FLJ(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC7SH08F,LJ(CT |
Description | IC GATE AND 1CH 2-INP SMV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel SMV |
Datasheet | Datasheet |
EDA/CAD Models | TC7SH08F,LJ(CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V | |
Input Logic Level - High | 1.5V | |
Max Propagation Delay @ V, Max CL | 7.9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SMV | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12.11000 | ₹12.11 |
| 10 | ₹8.29400 | ₹82.94 |
| 25 | ₹7.26840 | ₹181.71 |
| 100 | ₹6.12230 | ₹612.23 |
| 250 | ₹5.58744 | ₹1,396.86 |
| 500 | ₹5.26128 | ₹2,630.64 |
| 1,000 | ₹4.99477 | ₹4,994.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹4.52449 | ₹13,573.47 |
| 6,000 | ₹4.36763 | ₹26,205.78 |
| 9,000 | ₹4.28914 | ₹38,602.26 |
| 15,000 | ₹4.20219 | ₹63,032.85 |
| 21,000 | ₹4.15135 | ₹87,178.35 |
| 30,000 | ₹4.10248 | ₹1,23,074.40 |
| 75,000 | ₹3.99722 | ₹2,99,791.50 |
| 1,50,000 | ₹3.93378 | ₹5,90,067.00 |
