
TC7SZU04FU,LJ(CT | |
|---|---|
DigiKey Part Number | TC7SZU04FULJ(CTTR-ND - Tape & Reel (TR) TC7SZU04FULJ(CTCT-ND - Cut Tape (CT) TC7SZU04FULJ(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC7SZU04FU,LJ(CT |
Description | IC INVERTER 1CH 1-INP 5SSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TC7SZU04FU,LJ(CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 1.8V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 16mA, 16mA | |
Input Logic Level - Low | - | |
Input Logic Level - High | - | |
Max Propagation Delay @ V, Max CL | 5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-SSOP | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹6.43000 | ₹64.30 |
| 25 | ₹5.62840 | ₹140.71 |
| 100 | ₹4.74320 | ₹474.32 |
| 250 | ₹4.31264 | ₹1,078.16 |
| 500 | ₹4.05172 | ₹2,025.86 |
| 1,000 | ₹3.83833 | ₹3,838.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹3.46621 | ₹10,398.63 |
| 6,000 | ₹3.34072 | ₹20,044.32 |
| 9,000 | ₹3.27777 | ₹29,499.93 |
| 15,000 | ₹3.20808 | ₹48,121.20 |
| 21,000 | ₹3.16735 | ₹66,514.35 |
| 30,000 | ₹3.12819 | ₹93,845.70 |
| 75,000 | ₹3.04383 | ₹2,28,287.25 |
| 1,50,000 | ₹2.99302 | ₹4,48,953.00 |
| 3,00,000 | ₹2.95118 | ₹8,85,354.00 |