
TC7WH04FK,LJ(CT | |
|---|---|
DigiKey Part Number | TC7WH04FKLJ(CTTR-ND - Tape & Reel (TR) TC7WH04FKLJ(CTCT-ND - Cut Tape (CT) TC7WH04FKLJ(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC7WH04FK,LJ(CT |
Description | IC INVERTER 3CH 3-INP 8SSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 3 Channel 8-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TC7WH04FK,LJ(CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V | |
Input Logic Level - High | 3.85V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SSOP | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹16.77000 | ₹16.77 |
| 10 | ₹11.36900 | ₹113.69 |
| 25 | ₹9.98960 | ₹249.74 |
| 100 | ₹8.48920 | ₹848.92 |
| 250 | ₹7.77544 | ₹1,943.86 |
| 500 | ₹7.34492 | ₹3,672.46 |
| 1,000 | ₹6.99175 | ₹6,991.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹6.35684 | ₹19,070.52 |
| 6,000 | ₹6.14919 | ₹36,895.14 |
| 9,000 | ₹6.04498 | ₹54,404.82 |
| 15,000 | ₹5.92967 | ₹88,945.05 |
| 21,000 | ₹5.86224 | ₹1,23,107.04 |
| 30,000 | ₹5.79741 | ₹1,73,922.30 |