New at DigiKey
Amplifier IC 4-Channel (Quad) Class AB 25-HZIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCB001HQ

DigiKey Part Number
264-TCB001HQ-ND
Manufacturer
Manufacturer Product Number
TCB001HQ
Description
AUDIO POWER AMPLIFIER, CLASS-AB,
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Amplifier IC 4-Channel (Quad) Class AB 25-HZIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tube
Part Status
Active
Type
Class AB
Output Type
4-Channel (Quad)
Max Output Power x Channels @ Load
45W x 4 @ 4Ohm
Voltage - Supply
6V ~ 18V
Features
-
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Supplier Device Package
25-HZIP
Package / Case
25-SIP Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tube
QuantityUnit PriceExt Price
17₹224.24941₹3,812.24
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.