
TCB503HQ | |
|---|---|
DigiKey Part Number | 264-TCB503HQ-ND |
Manufacturer | |
Manufacturer Product Number | TCB503HQ |
Description | AUDIO POWER AMPLIFIER, CLASS-AB, |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 4-Channel (Quad) Class AB 25-HZIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Class AB | |
Output Type | 4-Channel (Quad) | |
Max Output Power x Channels @ Load | 50W x 4 @ 4Ohm | |
Voltage - Supply | 6V ~ 18V | |
Features | - | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Supplier Device Package | 25-HZIP | |
Package / Case | 25-SIP Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17 | ₹224.24941 | ₹3,812.24 |