
TCD1304DG(8Z,AW) | |
|---|---|
DigiKey Part Number | TCD1304DG(8ZAW)-ND |
Manufacturer | |
Manufacturer Product Number | TCD1304DG(8Z,AW) |
Description | CCD SENSOR/LINEAR PB-F/DIGITAL L |
Customer Reference | |
Detailed Description | CCD Image Sensor 8µm x 200µm 22-CDIP |
EDA/CAD Models | TCD1304DG(8Z,AW) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | CCD | |
Pixel Size | 8µm x 200µm | |
Active Pixel Array | - | |
Voltage - Supply | 3V | |
Package / Case | 22-CDIP (0.400", 10.16mm) | |
Supplier Device Package | 22-CDIP | |
Operating Temperature | - | |
Base Product Number |



