
TCK22971G,LF | |
|---|---|
DigiKey Part Number | TCK22971GLFTR-ND - Tape & Reel (TR) TCK22971GLFCT-ND - Cut Tape (CT) TCK22971GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCK22971G,LF |
Description | IC PWR SWITCH P-CHAN 1:1 WCSP6E |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2A 6-WCSPE (0.80x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | TCK22971G,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 1.1V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 25mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | Reverse Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-WCSPE (0.80x1.2) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹38.21000 | ₹38.21 |
| 10 | ₹26.55800 | ₹265.58 |
| 25 | ₹23.63200 | ₹590.80 |
| 100 | ₹20.45430 | ₹2,045.43 |
| 250 | ₹18.93168 | ₹4,732.92 |
| 500 | ₹18.01658 | ₹9,008.29 |
| 1,000 | ₹17.26177 | ₹17,261.77 |
| 2,500 | ₹16.46597 | ₹41,164.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹15.98606 | ₹79,930.30 |
| 10,000 | ₹15.59123 | ₹1,55,912.30 |
| 15,000 | ₹15.39346 | ₹2,30,901.90 |
| 25,000 | ₹15.17422 | ₹3,79,355.50 |
| 35,000 | ₹15.04626 | ₹5,26,619.10 |
| 50,000 | ₹14.92314 | ₹7,46,157.00 |