
TCR2EN115,LF(SE | |
|---|---|
DigiKey Part Number | 264-TCR2EN115LF(SETR-ND - Tape & Reel (TR) 264-TCR2EN115LF(SECT-ND - Cut Tape (CT) 264-TCR2EN115LF(SEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR2EN115,LF(SE |
Description | IC REG LINEAR 1.15V 200MA 4-SDFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-SDFN (0.8x0.8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.15V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.65V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFDFN Exposed Pad | |
Supplier Device Package | 4-SDFN (0.8x0.8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹42.87000 | ₹42.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹6.07768 | ₹60,776.80 |
| 20,000 | ₹5.92752 | ₹1,18,550.40 |
| 30,000 | ₹5.85227 | ₹1,75,568.10 |
| 50,000 | ₹5.76894 | ₹2,88,447.00 |
| 70,000 | ₹5.72024 | ₹4,00,416.80 |
| 1,00,000 | ₹5.67339 | ₹5,67,339.00 |