
TCR2LN08,LF(SE | |
---|---|
DigiKey Part Number | 264-TCR2LN08LF(SETR-ND - Tape & Reel (TR) 264-TCR2LN08LF(SECT-ND - Cut Tape (CT) 264-TCR2LN08LF(SEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR2LN08,LF(SE |
Description | IC REG LINEAR 0.8V 200MA 4-SDFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-SDFN (0.8x0.8) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.56V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFDFN Exposed Pad | |
Supplier Device Package | 4-SDFN (0.8x0.8) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹40.82000 | ₹40.82 |
10 | ₹24.22600 | ₹242.26 |
25 | ₹19.80680 | ₹495.17 |
100 | ₹14.82850 | ₹1,482.85 |
250 | ₹12.38456 | ₹3,096.14 |
500 | ₹10.87774 | ₹5,438.87 |
1,000 | ₹9.61587 | ₹9,615.87 |
2,500 | ₹8.25495 | ₹20,637.37 |
5,000 | ₹7.41778 | ₹37,088.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ₹5.78771 | ₹57,877.10 |
20,000 | ₹5.64471 | ₹1,12,894.20 |
30,000 | ₹5.57305 | ₹1,67,191.50 |
50,000 | ₹5.49370 | ₹2,74,685.00 |
70,000 | ₹5.44732 | ₹3,81,312.40 |
1,00,000 | ₹5.40270 | ₹5,40,270.00 |