Direct
Similar
Similar
Similar
Similar
Similar
Similar



TCR3DF30,LM | |
|---|---|
DigiKey Part Number | TCR3DF30LMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TCR3DF30,LM |
Description | IC REG LINEAR 3V 300MA SMV |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SMV |
Datasheet | Datasheet |
EDA/CAD Models | TCR3DF30,LM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.27V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 65 µA | |
Current - Supply (Max) | 78 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SMV | |
Base Product Number |


