

TCR3DG11,LF | |
---|---|
DigiKey Part Number | TCR3DG11LFTR-ND - Tape & Reel (TR) TCR3DG11LFCT-ND - Cut Tape (CT) TCR3DG11LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR3DG11,LF |
Description | IC REG LINEAR 1.1V 300MA 4-WCSPE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-WCSPE (0.65x0.65) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.65V @ 300mA | |
Current - Output | ||
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Inrush Current, Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, CSPBGA | |
Supplier Device Package | 4-WCSPE (0.65x0.65) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹21.30000 | ₹21.30 |
10 | ₹14.64200 | ₹146.42 |
25 | ₹12.95600 | ₹323.90 |
100 | ₹11.07480 | ₹1,107.48 |
250 | ₹10.18380 | ₹2,545.95 |
500 | ₹9.64604 | ₹4,823.02 |
1,000 | ₹9.20323 | ₹9,203.23 |
2,500 | ₹8.73592 | ₹21,839.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹8.45444 | ₹42,272.20 |
10,000 | ₹8.22256 | ₹82,225.60 |
15,000 | ₹8.10652 | ₹1,21,597.80 |
25,000 | ₹7.97790 | ₹1,99,447.50 |
35,000 | ₹7.90275 | ₹2,76,596.25 |
50,000 | ₹7.83042 | ₹3,91,521.00 |